Part Details for TL292CP by Texas Instruments
Overview of TL292CP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL292CP
TL292CP CAD Models
TL292CP Part Data Attributes
|
TL292CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL292CP
Texas Instruments
OP-AMP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
JESD-30 Code | R-PDIP-T8 | |
Low-Offset | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TL292CP
This table gives cross-reference parts and alternative options found for TL292CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL292CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2119D | Operational Amplifier, 2 Func, 450uV Offset-Max, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | TL292CP vs NJM2119D |
TLC2810ZP | Dual High Temperature Operational Amplifier 8-PDIP | Texas Instruments | TL292CP vs TLC2810ZP |
TLC2810ZP | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TL292CP vs TLC2810ZP |
NJM2119D | Operational Amplifier, 2 Func, 450uV Offset-Max, BIPolar, PDIP8, DIP-8 | Nisshinbo Micro Devices | TL292CP vs NJM2119D |