Datasheets
TL2842DRG4-8 by: Texas Instruments

1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8

Part Details for TL2842DRG4-8 by Texas Instruments

Overview of TL2842DRG4-8 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for TL2842DRG4-8

TL2842DRG4-8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL2842DRG4-8 Part Data Attributes

TL2842DRG4-8 Texas Instruments
Buy Now Datasheet
Compare Parts:
TL2842DRG4-8 Texas Instruments 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 30 V
Input Voltage-Min 11 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 500 kHz
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for TL2842DRG4-8

This table gives cross-reference parts and alternative options found for TL2842DRG4-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL2842DRG4-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UC2842DR-8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 Texas Instruments TL2842DRG4-8 vs UC2842DR-8
TL2842DG4-8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TL2842DRG4-8 vs TL2842DG4-8
Part Number Description Manufacturer Compare
TL2844DRG4-8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TL2842DRG4-8 vs TL2844DRG4-8
UC2844AD-TR Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 Microsemi Corporation TL2842DRG4-8 vs UC2844AD-TR
UC3843AQTR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, LCC-20 Texas Instruments TL2842DRG4-8 vs UC3843AQTR
E-UC2842BN Current Mode PWM STMicroelectronics TL2842DRG4-8 vs E-UC2842BN
UC3843ADWTR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16 Texas Instruments TL2842DRG4-8 vs UC3843ADWTR
UC2844AY Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, CERAMIC, DIP-8 Microsemi Corporation TL2842DRG4-8 vs UC2844AY
UC3842AQTR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, LCC-20 Texas Instruments TL2842DRG4-8 vs UC3842AQTR
UC1842AY Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8 Microchip Technology Inc TL2842DRG4-8 vs UC1842AY
UC1842AY Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, CERAMIC, DIP-8 Microsemi Corporation TL2842DRG4-8 vs UC1842AY
UC3842AQ 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, LCC-20 Texas Instruments TL2842DRG4-8 vs UC3842AQ

TL2842DRG4-8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL2842DRG4-8 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL2842DRG4-8 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL2842DRG4-8 would you like to use for your alert(s)?
  • Please alert me when TL2842DRG4-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL2842DRG4-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL2842DRG4-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL2842DRG4-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL2842DRG4-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL2842DRG4-8 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: