-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9424
|
Newark | Switch, Pushbutton, Dpdt, 100Ma, 30Vdc, Product Range:Tl2285 Series, Contact Configuration:Dpdt, Switch Operation:-, Pushbutton Actuator Style:Plunger For Cap, Contact Current Dc Max:100Ma, Contact Voltage Vdc:30V Rohs Compliant: Yes |E-Switch TL2285EE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
94AK4833
|
Newark | Pb Switch, Dpdt, 30Vdc, 0.1A Rohs Compliant: Yes |E-Switch TL2285EE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9640 / $1.0700 | Buy Now |
DISTI #
EG1872-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2318 In Stock |
|
$0.6766 / $1.0300 | Buy Now |
DISTI #
612-TL2285EE
|
Mouser Electronics | Pushbutton Switches DPDT ALT ACT PC MNT RoHS: Compliant | 1901 |
|
$0.6080 / $1.0300 | Buy Now |
DISTI #
74829019
|
RS | Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, TL2285 Series | E-Switch TL2285EE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 | RFQ |
|
Future Electronics | TL Series DPDT Latching Through Hole Sub-Miniature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$0.5080 | Buy Now |
DISTI #
82020941
|
Verical | Switch Push Button ON ON DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole Min Qty: 75 Package Multiple: 25 Date Code: 2423 | Americas - 2325 |
|
$0.8316 / $1.2670 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH | 20 |
|
$3.5200 / $4.8000 | Buy Now |
DISTI #
TL2285EE
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/30VDC, Illumin: none, THT Min Qty: 1 | 1370 |
|
$0.6800 / $0.9800 | Buy Now |
|
Master Electronics | Switch Push Button - ON ON - DPDT - Plunger - 0.1A - 30VDC - Latching - PC Pins - Thru-Hole. RoHS: Compliant |
4828 In Stock |
|
$0.6370 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2285EE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL2285EE
E-Switch Inc
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |