-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 2 Switches, SPST, Momentary, 0.05A, 12VDC, 2.26N, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3807
|
Newark | Tactile Switch, 0.05A, 12Vdc, 180Gf, Tht Rohs Compliant: Yes |E-Switch TL2243 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 738 |
|
$0.5800 / $0.6900 | Buy Now |
DISTI #
15N9423
|
Newark | Switch, Tactile, Dpdt, 50Ma, 12Vdc, Product Range:Tl2243 Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round - Dual, Actuating Force:180Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL2243 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 | Buy Now |
DISTI #
EG4606-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5228 In Stock |
|
$0.4200 / $0.6800 | Buy Now |
DISTI #
612-TL2243
|
Mouser Electronics | Tactile Switches Tactile Switch Dbl Stack Lo Profile RoHS: Compliant | 2973 |
|
$0.3770 / $0.6700 | Buy Now |
DISTI #
72095916
|
RS | Dual Tactile Switch, SPST X 2, OFF-(ON), Side Actuate, 50mA@12VDC, TL2243 Series | E-Switch TL2243 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 599 |
|
$0.5000 / $0.6700 | Buy Now |
|
Future Electronics | TL2243 Series SPST 1.8 N Round Button Right Angle Dual Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 890Bulk |
|
$0.3700 / $0.4400 | Buy Now |
|
Future Electronics | TL2243 Series SPST 1.8 N Round Button Right Angle Dual Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 685Bulk |
|
$0.3700 / $0.4400 | Buy Now |
DISTI #
ESWTL2243
|
Heilind Electronics | P010405 | Americas - 2356 in Stock |
|
$0.3525 / $0.4700 | Buy Now |
DISTI #
69080133
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.77N Thru-Hole Min Qty: 150 Package Multiple: 50 Date Code: 1943 | Americas - 2600 |
|
$0.4786 / $0.5389 | Buy Now |
DISTI #
TL2243
|
TME | Microswitch TACT, SPST-NO x2, Pos: 2, 0.05A/12VDC, THT, 1.77N Min Qty: 1 | 1530 |
|
$0.4000 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2243
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL2243
E-Switch Inc
Keypad Switch, 2 Switches, SPST, Momentary, 0.05A, 12VDC, 2.26N, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 7.3 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 9.1 mm | |
Circuit Configuration | 2X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 30000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 2 | |
Operating Force-Max | 2.26 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL2243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL2243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQPE404Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | TL2243 vs EVQPE404Q |
PTFG-V-T/R | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT | Diptronics Manufacturing Inc | TL2243 vs PTFG-V-T/R |
JPM1120-1011 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.64N, Solder Terminal, Surface Mount-straight, LEAD FREE | SMK Corporation | TL2243 vs JPM1120-1011 |
TL6700NF160QJ | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | TL2243 vs TL6700NF160QJ |
PTS635VH43LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TL2243 vs PTS635VH43LFS |
EVPANDA1A | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.2N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | TL2243 vs EVPANDA1A |
FSM | KEYPAD SWITCH | TE Connectivity | TL2243 vs FSM |
EVQP0405M | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.8N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | TL2243 vs EVQP0405M |
JPM1030-0201 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.9N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | TL2243 vs JPM1030-0201 |
TL1105AF250Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL2243 vs TL1105AF250Q |