Part Details for TL222 by Fluke Corporation
Overview of TL222 by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H0450
|
Newark | Test Lead Set, Black, Red, 1.5M, 1Kv, 10A, Test Connector Type A:4Mm Right Angle Banana Plug, Shrouded, Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded, Voltage Rating:1Kv, Current Rating:10A, Insulator Colour:Black, Red Rohs Compliant: Yes |Fluke TL222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$62.4600 | Buy Now |
DISTI #
FETL222-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 59.1" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$41.9900 | Buy Now |
DISTI #
676-TL222
|
Mouser Electronics | Test Leads SUREGRIP SILICONE RIGHT ANGLE TEST LEAD SET RoHS: Compliant | 7 |
|
$41.7900 | Buy Now |
|
Onlinecomponents.com | SureGripTM Silicone Insulated Test Leads RoHS: Compliant |
2 In Stock |
|
$40.4700 / $43.9900 | Buy Now |
|
NAC | SUREGRIP SILICONE RIGHT ANGLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | SureGripTM Silicone Insulated Test Leads RoHS: Compliant |
2 In Stock |
|
$40.4700 / $43.9900 | Buy Now |
DISTI #
23779.1
|
TestEquity LLC | Fluke TL222 Test Lead Kit | 5 |
|
$43.9900 | Buy Now |