-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6011
|
Newark | Pb Sw, Dpdt, 0.1A, 30Vdc, Th, Product Range:Tl2203 Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:Latching, Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:-, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch TL2203EE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.4060 | Buy Now |
DISTI #
TL2203EE-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 0.02A 12V Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4450 | Buy Now |
DISTI #
612-TL2203EE
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPST, Off-On, Through Hole RoHS: Compliant | 12246 |
|
$0.3740 / $0.7300 | Buy Now |
DISTI #
74828993
|
RS | Pushbutton Switch, SPST, OFF-ON, 100 mA, 30V DC, PC Pin, TL2203 Series | E-Switch TL2203EE RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 | RFQ |
|
Future Electronics | 30 VDC, 100mA Subminiature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3650 / $0.3850 | Buy Now |
|
Future Electronics | 30 VDC, 100mA Subminiature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3650 / $0.3850 | Buy Now |
DISTI #
69208170
|
Verical | Pushbutton Switch Min Qty: 100 Package Multiple: 50 Date Code: 2322 | Americas - 2000 |
|
$0.5000 / $0.6944 | Buy Now |
DISTI #
TL2203EE
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/30VDC, Illumin: none, THT Min Qty: 5000 | 0 |
|
$0.4230 | RFQ |
|
Master Electronics | Pushbutton Switch RoHS: Compliant |
2000 In Stock 3000 Factory Stock |
|
$0.3210 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2203EE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL2203EE
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |