Part Details for TL2201EEZA1CWHT by E-Switch Inc
Overview of TL2201EEZA1CWHT by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
Price & Stock for TL2201EEZA1CWHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9390
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL2201EEZA1CWHT Min Qty: 945 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 / $0.6260 | Buy Now |
DISTI #
TL2201EEZA1CWHT-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 945 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4616 | Buy Now |
DISTI #
612-TL2201EEZA1CWHT
|
Mouser Electronics | Pushbutton Switches TACT, 100mA 30VDC, DPDT On-On, Through Hole PC Pin RoHS: Compliant | 0 |
|
$0.4250 / $0.7400 | Order Now |
DISTI #
74828978
|
RS | Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, TL2201 Series | E-Switch TL2201EEZA1CWHT RoHS: Compliant Min Qty: 945 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 945 Package Multiple: 189 Lead time: 13 Weeks | 0 |
|
$0.3470 | Buy Now |