Part Details for TL16C750CPM by Texas Instruments
Overview of TL16C750CPM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL16C750CPM
TL16C750CPM CAD Models
TL16C750CPM Part Data Attributes
|
TL16C750CPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C750CPM
Texas Instruments
1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQFP64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL16C750CPM
This table gives cross-reference parts and alternative options found for TL16C750CPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C750CPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C750IB64,128 | SC16C750IB64 | NXP Semiconductors | TL16C750CPM vs SC16C750IB64,128 |
SC16C750IB64,157 | SC16C750IB64 | NXP Semiconductors | TL16C750CPM vs SC16C750IB64,157 |
TL16C750PMG4 | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQFP64, GREEN, LQFP-64 | Texas Instruments | TL16C750CPM vs TL16C750PMG4 |
TL16C750PM | Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 64-LQFP 0 to 70 | Texas Instruments | TL16C750CPM vs TL16C750PM |