Part Details for TL16C552AMPN by Texas Instruments
Overview of TL16C552AMPN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TL16C552AMPN
TL16C552AMPN CAD Models
TL16C552AMPN Part Data Attributes
|
TL16C552AMPN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C552AMPN
Texas Instruments
2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQFP80, PLASTIC, QFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENHANCED BIDIRECTIONAL PRINTER PORT | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | PC-AT | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL16C552AMPN
This table gives cross-reference parts and alternative options found for TL16C552AMPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C552AMPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C2552RHB | IC 2 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, PQCC32, PLASTIC, QFN-32, Serial IO/Communication Controller | Texas Instruments | TL16C552AMPN vs TL16C2552RHB |
SC16C654BIEC,551 | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder BGA 64-Pin | NXP Semiconductors | TL16C552AMPN vs SC16C654BIEC,551 |
PC16552MDA | IC 2 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, UUC, DIE, Serial IO/Communication Controller | National Semiconductor Corporation | TL16C552AMPN vs PC16552MDA |
SC16C550BIN40 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | TL16C552AMPN vs SC16C550BIN40 |
XR16V2650IM | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Exar Corporation | TL16C552AMPN vs XR16V2650IM |
XR16V2752IJ | Serial I/O Controller, 2 Channel(s), 1MBps, CMOS, PQCC48, PLASTIC, LCC-48 | Exar Corporation | TL16C552AMPN vs XR16V2752IJ |
XR16M2752IJ44-F | Serial I/O Controller, 2 Channel(s), 1MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | TL16C552AMPN vs XR16M2752IJ44-F |
NS16C450N | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Texas Instruments | TL16C552AMPN vs NS16C450N |
TL16C550DZQSR | Asynchronous Communications Element With Autoflow Control 24-BGA MICROSTAR JUNIOR 0 to 70 | Texas Instruments | TL16C552AMPN vs TL16C550DZQSR |
935270019512 | IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | TL16C552AMPN vs 935270019512 |