Part Details for TL16C552AFK by Texas Instruments
Overview of TL16C552AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL16C552AFK
TL16C552AFK CAD Models
TL16C552AFK Part Data Attributes
|
TL16C552AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C552AFK
Texas Instruments
2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CQCC68, CERAMIC, LLCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENHANCED BIDIRECTIONAL PRINTER PORT | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | PC-AT | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N68 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL16C552AFK
This table gives cross-reference parts and alternative options found for TL16C552AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C552AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC16550CN | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PDIP40 | National Semiconductor Corporation | TL16C552AFK vs PC16550CN |
PC16552MDA | IC 2 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, UUC, DIE, Serial IO/Communication Controller | National Semiconductor Corporation | TL16C552AFK vs PC16552MDA |
XR16V654IL-F | Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-48 | MaxLinear Inc | TL16C552AFK vs XR16V654IL-F |
SC16C654BIEC,528 | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder BGA 64-Pin | NXP Semiconductors | TL16C552AFK vs SC16C654BIEC,528 |
TL16C750FNG4 | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC44, GREEN, PLASTIC, LCC-44 | Texas Instruments | TL16C552AFK vs TL16C750FNG4 |
TL16C552AMFK | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CQCC68, CERAMIC, LLCC-68 | Texas Instruments | TL16C552AFK vs TL16C552AMFK |
SC16C752BIBS,128 | SC16C752B - 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs QFN 32-Pin | NXP Semiconductors | TL16C552AFK vs SC16C752BIBS,128 |
TL16C550DRHBR | Asynchronous Communications Element With Autoflow Control 32-VQFN 0 to 70 | Texas Instruments | TL16C552AFK vs TL16C550DRHBR |
XR16V2752IJ-F | Serial I/O Controller, 2 Channel(s), 1MBps, CMOS, PQCC48, GREEN, PLASTIC, LCC-48 | Exar Corporation | TL16C552AFK vs XR16V2752IJ-F |
XR-16C550CP | Serial I/O Controller, 1 Channel(s), 0.013671875MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | TL16C552AFK vs XR-16C550CP |