-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TL16C550CPTRG4
|
Mouser Electronics | UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl RoHS: Compliant | 847 |
|
$2.0900 / $4.1800 | Buy Now |
|
Quest Components | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP48 | 44 |
|
$3.3528 / $5.0292 | Buy Now |
|
Quest Components | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP48 | 23 |
|
$2.7113 / $5.4225 | Buy Now |
|
Win Source Electronics | IC ASYNC COMM ELEMENT 48-LQFP | 3192 |
|
$2.7090 / $4.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C550CPTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C550CPTRG4
Texas Instruments
Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C550CPTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C550CPTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C550CIPTG4 | Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP -40 to 85 | Texas Instruments | TL16C550CPTRG4 vs TL16C550CIPTG4 |
TL16C550CPTR | Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70 | Texas Instruments | TL16C550CPTRG4 vs TL16C550CPTR |
TL16C550CIPT | Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP -40 to 85 | Texas Instruments | TL16C550CPTRG4 vs TL16C550CIPT |
TL16C550CPTG4 | Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70 | Texas Instruments | TL16C550CPTRG4 vs TL16C550CPTG4 |