Part Details for TL16C550CPFBG4 by Texas Instruments
Overview of TL16C550CPFBG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL16C550CPFBG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL(S), 1MBPS, SERIAL COMM CONTROLLER, PQFP48 | 1 |
|
$5.4000 | Buy Now |
|
Win Source Electronics | Single UART with 16-Byte FIFOs and Auto Flow Control 48-TQFP 0 to 70 | 4344 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for TL16C550CPFBG4
TL16C550CPFBG4 CAD Models
TL16C550CPFBG4 Part Data Attributes
|
TL16C550CPFBG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C550CPFBG4
Texas Instruments
1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQFP48, GREEN, PLASTIC, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL16C550CPFBG4
This table gives cross-reference parts and alternative options found for TL16C550CPFBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C550CPFBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C550CPFBRG4 | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | TL16C550CPFBG4 vs TL16C550CPFBRG4 |
TL16C550CN | Single UART with 16-Byte FIFOs and Auto Flow Control 40-PDIP 0 to 70 | Texas Instruments | TL16C550CPFBG4 vs TL16C550CN |
TL16C550CIFN | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85 | Texas Instruments | TL16C550CPFBG4 vs TL16C550CIFN |
TL16C550CFNR | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70 | Texas Instruments | TL16C550CPFBG4 vs TL16C550CFNR |
TL16C550CFNG4 | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70 | Texas Instruments | TL16C550CPFBG4 vs TL16C550CFNG4 |
TL16C550CFNRG4 | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70 | Texas Instruments | TL16C550CPFBG4 vs TL16C550CFNRG4 |