Part Details for TL16C2550RHBRG4 by Texas Instruments
Overview of TL16C2550RHBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL16C2550RHBRG4
TL16C2550RHBRG4 CAD Models
TL16C2550RHBRG4 Part Data Attributes
|
TL16C2550RHBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C2550RHBRG4
Texas Instruments
1.8-V to 5-V Dual UART with 16-Byte FIFOs 32-VQFN 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 10MHZ | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL16C2550RHBRG4
This table gives cross-reference parts and alternative options found for TL16C2550RHBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C2550RHBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C550DIPFBR | Asynchronous Communications Element With Autoflow Control 48-TQFP -40 to 85 | Texas Instruments | TL16C2550RHBRG4 vs TL16C550DIPFBR |
TL16C452FN | Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70 | Texas Instruments | TL16C2550RHBRG4 vs TL16C452FN |
TL16C550BFNR | Single UART with 16-Byte FIFOs 44-PLCC 0 to 70 | Texas Instruments | TL16C2550RHBRG4 vs TL16C550BFNR |
TL16C2552FNG4 | 1.8-V to 5-V Dual UART with 16-Byte FIFOs 44-PLCC 0 to 70 | Texas Instruments | TL16C2550RHBRG4 vs TL16C2552FNG4 |
ST16C450CQ48 | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, | Startech Semiconductor Inc | TL16C2550RHBRG4 vs ST16C450CQ48 |
INS8250AN | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Texas Instruments | TL16C2550RHBRG4 vs INS8250AN |
XR16V2550IM-F | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | TL16C2550RHBRG4 vs XR16V2550IM-F |
935270053512 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | TL16C2550RHBRG4 vs 935270053512 |
TL16C2550IRHBRG4 | 2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | TL16C2550RHBRG4 vs TL16C2550IRHBRG4 |
XR16L2550IL | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Exar Corporation | TL16C2550RHBRG4 vs XR16L2550IL |