-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8-V to 5-V Dual UART with 16-Byte FIFOs 48-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27998-1-ND
|
DigiKey | IC DUAL UART 1.8V-5V FIFO 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
949 In Stock |
|
$3.0812 / $5.9100 | Buy Now |
DISTI #
595-TL16C2550PFBR
|
Mouser Electronics | UART Interface IC 1.8 to 5-V Dual UART w/16-Byte FIFOs RoHS: Compliant | 1363 |
|
$3.0000 / $4.2000 | Buy Now |
DISTI #
V72:2272_07372925
|
Arrow Electronics | UART 2-CH 16byte FIFO 1.8V/2.5V/3.3V/5V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1946 Container: Cut Strips | Americas - 102 |
|
$3.1240 / $3.5760 | Buy Now |
DISTI #
56490023
|
Verical | UART 2-CH 16byte FIFO 1.8V/2.5V/3.3V/5V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1946 | Americas - 102 |
|
$3.1240 | Buy Now |
|
Ameya Holding Limited | IC DUAL UART 1.8V-5V FIFO 48TQFP | 1182 |
|
RFQ | |
|
ComSIT USA | 1.8-V TO 5-V DUAL UART WITH 16-BYTE FIFOS Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQFP48 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S746202563706
|
Chip1Stop | UART 2-CH 16byte FIFO 1.8V/2.5V/3.3V/5V 48-Pin TQFP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 294 |
|
$2.9700 | Buy Now |
|
Win Source Electronics | IC DUAL UART 1.8V-5V FIFO 48TQFP | 1000 |
|
$3.7143 / $5.5714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C2550PFBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C2550PFBR
Texas Instruments
1.8-V to 5-V Dual UART with 16-Byte FIFOs 48-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 10MHZ | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C2550PFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C2550PFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935270024112 | IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | TL16C2550PFBR vs 935270024112 |
ST16C650ACJ44-F | Serial I/O Controller, 1 Channel(s), 0.390625MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | TL16C2550PFBR vs ST16C650ACJ44-F |
PC16552DV/NOPB | Dual universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70 | Texas Instruments | TL16C2550PFBR vs PC16552DV/NOPB |
NS16C450N | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Texas Instruments | TL16C2550PFBR vs NS16C450N |
XR16C2550IP | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | TL16C2550PFBR vs XR16C2550IP |
ST16C550IJ44 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | TL16C2550PFBR vs ST16C550IJ44 |
INS8250N | IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller | National Semiconductor Corporation | TL16C2550PFBR vs INS8250N |
ST16C452ATCJ68 | Serial I/O Controller, 2 Channel(s), CMOS, PQCC68, | Startech Semiconductor Inc | TL16C2550PFBR vs ST16C452ATCJ68 |
NS16550AFV/A+ | IC 1 CHANNEL(S), 10M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44, Serial IO/Communication Controller | National Semiconductor Corporation | TL16C2550PFBR vs NS16550AFV/A+ |
ST16C450CP40 | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PDIP40, | Startech Semiconductor Inc | TL16C2550PFBR vs ST16C450CP40 |