-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit 16-SOIC -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL1454ACD-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 91 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7212 In Stock |
|
$3.3300 | Buy Now |
DISTI #
296-13792-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 91 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3087 | Buy Now |
DISTI #
595-TL1454ACD
|
Mouser Electronics | Switching Controllers Dual ch PWM Ctlr RoHS: Compliant | 23 |
|
$3.8400 / $6.1800 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, VOLTAGE-MODE, 1A, 2000KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO16 | 24 |
|
$3.2175 / $6.4350 | Buy Now |
|
Rochester Electronics | TL1454A Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit RoHS: Compliant Status: Active Min Qty: 1 | 7212 |
|
$2.8600 / $3.3600 | Buy Now |
|
Ameya Holding Limited | TL1454ACD 2输出 直流-直流控制器, 0.04A, 20 V, PWM 控制器, 16引脚 SOIC封装 | 8091 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1454ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1454ACD
Texas Instruments
Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit 16-SOIC -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL1454ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1454ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1454CD | 1A DUAL SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | TL1454ACD vs TL1454CD |
TL1454CDR | High Frequency Dual Channel Controller 16-SOIC 0 to 70 | Texas Instruments | TL1454ACD vs TL1454CDR |
TL1454CDR | 1A DUAL SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | TL1454ACD vs TL1454CDR |
TL1454ID | High Frequency Dual Channel Controller 16-SOIC | Texas Instruments | TL1454ACD vs TL1454ID |
TL1454ACDR | Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit 16-SOIC -20 to 85 | Texas Instruments | TL1454ACD vs TL1454ACDR |
TL1454ID | 1A DUAL SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | TL1454ACD vs TL1454ID |