Part Details for TL1453CDRG4 by Rochester Electronics LLC
Overview of TL1453CDRG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL1453CDRG4
TL1453CDRG4 CAD Models
TL1453CDRG4 Part Data Attributes
|
TL1453CDRG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL1453CDRG4
Rochester Electronics LLC
Switching Controller, Voltage-mode, 0.021A, 500kHz Switching Freq-Max, PDSO16, LEAD FREE, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LEAD FREE, SOIC-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.021 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TL1453CDRG4
This table gives cross-reference parts and alternative options found for TL1453CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1453CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1453CNSLE | Switching Controller, Voltage-mode, 0.021A, 500kHz Switching Freq-Max, PDSO16, SOP-16 | Rochester Electronics LLC | TL1453CDRG4 vs TL1453CNSLE |
TL1453CNSLE | Dual Channel Controller with Wide Input Voltage Range 16-SO | Texas Instruments | TL1453CDRG4 vs TL1453CNSLE |
TL1453CN | Switching Controller, Voltage-mode, 0.021A, 500kHz Switching Freq-Max, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | TL1453CDRG4 vs TL1453CN |
TL1453CN | 3.6V to 40V dual channel controller with Wide input voltage range 16-PDIP | Texas Instruments | TL1453CDRG4 vs TL1453CN |