TL1250F280RQRCLR
Description: Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Overview of TL1250F280RQRCLR by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for TL1250F280RQRCLR by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40T8281
Newark Ea Rohs Compliant: Yes |E-Switch TL1250F280RQRCLR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.2700
  • 5,000 $2.0100
  • 10,000 $1.9400
$1.9400 / $2.2700 Buy Now
DISTI # EG4685-5-ND
DigiKey SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 600 Lead time: 15 Weeks Container: Tray Temporarily Out of Stock
  • 600 $1.5515
$1.5515 Buy Now
DISTI # 612-TL1250F280RQRCLR
Mouser Electronics Tactile Switches 50mA 12VDC Red LED Silver, Round, Clear 0
  • 600 $1.5500
$1.5500 Order Now
DISTI # 74852857
RS Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1250 Series | E-Switch TL1250F280RQRCLR RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 600 $1.4600
$1.4600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 15 Weeks 0
  • 600 $1.2600
$1.2600 Buy Now

CAD Models for TL1250F280RQRCLR by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL1250F280RQRCLR by E-Switch Inc

TL1250F280RQRCLR
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
E-Switch
Actuator Length
0.228 inch
Actuator Travel
0.2 mm
Body Breadth
7 mm
Body Height
10.3 mm
Body Length or Diameter
8.3 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Bounce Time-Max
5 ms
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
50000 Cycle(s)
End Contact Plating
SILVER
Illumination
RED LED
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Number of Switches
1
Operating Force-Max
3.43 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
6
Packing Method
TUBE
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Length
0.138 inch
Termination Type
SOLDER
Want to compare parts?
  1. TL1250F280RQRCLR
    E-Switch Inc
    Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
    VS

Alternate Parts for TL1250F280RQRCLR

This table gives cross-reference parts and alternative options found for TL1250F280RQRCLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1250F280RQRCLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KSC343GLFS PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL C&K TL1250F280RQRCLR vs KSC343GLFS
TL1220R2BBBR-RESET Keypad Switch, SPST, 0.05A, 12VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight E-Switch Inc TL1250F280RQRCLR vs TL1220R2BBBR-RESET
TL1240GQ Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight E-Switch Inc TL1250F280RQRCLR vs TL1240GQ
KSC343JLFS PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL C&K TL1250F280RQRCLR vs KSC343JLFS

Related Parts for TL1250F280RQRCLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL1250F280RQRCLR by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL1250F280RQRCLR by E-Switch Inc

  • Please alert me when TL1250F280RQRCLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL1250F280RQRCLR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL1250F280RQRCLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL1250F280RQRCLR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL1250F280RQRCLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL1250F280RQRCLR by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: