-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5981
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1250F180AQRCLR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.5600 | Buy Now |
DISTI #
TL1250F180AQRCLR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 800 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1290 | Buy Now |
DISTI #
612-TL1250F180AQRCLR
|
Mouser Electronics | Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole, Right Angle RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Future Electronics | 50mA @ 12VDC -20~C TO 70~C Silver Contact Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.1000 / $1.1700 | Buy Now |
|
Future Electronics | 50mA @ 12VDC -20~C TO 70~C Silver Contact Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.1000 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1250F180AQRCLR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1250F180AQRCLR
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | KEYPAD SWITCH |