Part Details for TL1220R3BBBY-HALO by E-Switch Inc
Overview of TL1220R3BBBY-HALO by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C466 | Coilcraft Inc | Designer's Kit, XEL60xx, SM power inductors, RoHS, halo | |
C465 | Coilcraft Inc | Designer's Kit, XEL35xx, SM power inductors, RoHS, halo |
Price & Stock for TL1220R3BBBY-HALO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3601
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1220R3BBBY-HALO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
141-TL1220R3BBBY-HALO-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6891 | Buy Now |
DISTI #
612-TL1220R3BBBYHALO
|
Mouser Electronics | Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole RoHS: Compliant | 0 |
|
$2.5300 / $2.5500 | Order Now |
DISTI #
74852804
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1220 Series | E-Switch TL1220R3BBBY-HALO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$2.3500 | Buy Now |
Part Details for TL1220R3BBBY-HALO
TL1220R3BBBY-HALO CAD Models
TL1220R3BBBY-HALO Part Data Attributes
|
TL1220R3BBBY-HALO
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1220R3BBBY-HALO
E-Switch Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Travel | 0.2 mm | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 7.6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | YELLOW LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 7 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |