Part Details for TL1220R2BGGNN by E-Switch Inc
Overview of TL1220R2BGGNN by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1220R2BGGNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2760
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1220R2BGGNN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.8900 | Buy Now |
DISTI #
141-TL1220R2BGGNN-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2635 | Buy Now |
DISTI #
612-TL1220R2BGGNN
|
Mouser Electronics | Tactile Switches 50mA 12VDC SPST GRY 180+-50gf PCB RoHS: Compliant | 0 |
|
$1.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$1.0500 | Buy Now |
Part Details for TL1220R2BGGNN
TL1220R2BGGNN CAD Models
TL1220R2BGGNN Part Data Attributes
|
TL1220R2BGGNN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1220R2BGGNN
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |