Part Details for TL11753B040300120165FC by Vishay Intertechnologies
Overview of TL11753B040300120165FC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TL11753B040300120165FC
TL11753B040300120165FC CAD Models
TL11753B040300120165FC Part Data Attributes
|
TL11753B040300120165FC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TL11753B040300120165FC
Vishay Intertechnologies
General Purpose Inductor, 0.075uH, 1216
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1216 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1216 | |
Inductance-Nom (L) | 0.075 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Length | 3.048 mm | |
Package Style | SMT | |
Package Width | 4.191 mm |