-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9258
|
Newark | Tactile Sw, Spst, 0.05A, 12Vdc, Solder, Product Range:Tl1100 Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1100GF160Q RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 | Buy Now |
DISTI #
EG1025-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 4000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4227 | Buy Now |
DISTI #
612-TL1100G
|
Mouser Electronics | Tactile Switches 12 X 11.2MM R/A 160G RoHS: Compliant | 4624 |
|
$0.4030 / $0.7500 | Buy Now |
|
Future Electronics | TL1100 Series SPST 2.6 N Round Button Right Angle Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3850 / $0.4150 | Buy Now |
|
Future Electronics | TL1100 Series SPST 2.6 N Round Button Right Angle Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3850 / $0.4150 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
DISTI #
TL1100GF160Q
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1.6N Min Qty: 4000 | 0 |
|
$0.4280 | RFQ |
|
Master Electronics | Tact Switch - 12mm x 12mm - 160gf - Silver RoHS: Compliant |
3403 In Stock |
|
$0.3907 / $0.6335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1100GF160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1100GF160Q
E-Switch Inc
Keypad Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.3 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |