-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 32-V, 900-kHz operational amplifier with internal reference 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34262-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1475 In Stock |
|
$0.5519 / $1.1100 | Buy Now |
|
Bristol Electronics | 365 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 5000 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8 | 292 |
|
$0.7306 / $1.8265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL103WID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL103WID
Texas Instruments
Dual, 32-V, 900-kHz operational amplifier with internal reference 8-SOIC -40 to 105
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.075 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for TL103WID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL103WID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL103WAIDRE4 | Texas Instruments | Check for Price | Dual OpAmp With Internal Reference 8-SOIC -40 to 105 | TL103WID vs TL103WAIDRE4 |
TL103WAID | Texas Instruments | Check for Price | Dual, 32-V, 900-kHz, 3-mV offset voltage operational amplifier with internal reference 8-SOIC -40 to 105 | TL103WID vs TL103WAID |
TL103WAIDR | Texas Instruments | Check for Price | Dual, 32-V, 900-kHz, 3-mV offset voltage operational amplifier with internal reference 8-SOIC -40 to 105 | TL103WID vs TL103WAIDR |
TL103WIDE4 | Texas Instruments | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL103WID vs TL103WIDE4 |
TL103WIDR | Texas Instruments | Check for Price | Dual, 32-V, 900-kHz operational amplifier with internal reference 8-SOIC -40 to 105 | TL103WID vs TL103WIDR |
TL103WIDG4 | Texas Instruments | Check for Price | Dual, 32-V, 900-kHz operational amplifier with internal reference 8-SOIC -40 to 105 | TL103WID vs TL103WIDG4 |
TL103WAIDRJR | Texas Instruments | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, QFN-8 | TL103WID vs TL103WAIDRJR |
TSM103WD | STMicroelectronics | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | TL103WID vs TSM103WD |
TSM103WIDT | STMicroelectronics | $0.5732 | Dual operational amplifier and voltage reference | TL103WID vs TSM103WIDT |