Datasheets
TL084X2DBLE by: Texas Instruments

OCTAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO30, SO-30

Part Details for TL084X2DBLE by Texas Instruments

Overview of TL084X2DBLE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TL084X2DBLE

TL084X2DBLE CAD Models

TL084X2DBLE Part Data Attributes:

TL084X2DBLE Texas Instruments
Buy Now Datasheet
Compare Parts:
TL084X2DBLE Texas Instruments OCTAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO30, SO-30
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SSOP, SOP30,.4
Pin Count 30
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.01 µA
Bias Current-Max (IIB) @25C 0.0004 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 76 dB
Frequency Compensation YES
Input Offset Voltage-Max 20000 µV
JESD-30 Code R-PDSO-G30
Length 10.2 mm
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 8
Number of Terminals 30
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SOP30,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2 mm
Slew Rate-Nom 13 V/us
Supply Current-Max 22.4 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 3000
Voltage Gain-Min 15000
Width 5.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL084X2DBLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL084X2DBLE by Texas Instruments

  • Please alert me when TL084X2DBLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL084X2DBLE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL084X2DBLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL084X2DBLE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL084X2DBLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL084X2DBLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: