Part Details for TL084ACNS by Rochester Electronics LLC
Overview of TL084ACNS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL084ACNS
TL084ACNS CAD Models
TL084ACNS Part Data Attributes
|
TL084ACNS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL084ACNS
Rochester Electronics LLC
QUAD OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Width | 5.3 mm |
Alternate Parts for TL084ACNS
This table gives cross-reference parts and alternative options found for TL084ACNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084ACNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL084ACNS | QUAD OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, SOP-14 | Texas Instruments | TL084ACNS vs TL084ACNS |
TL084ACNSE4 | IC QUAD OP-AMP, 7500 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO14, SOP-14, Operational Amplifier | Texas Instruments | TL084ACNS vs TL084ACNSE4 |