Amplifier Circuits
TL082CMX/NOPB
Description: Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70

Overview of TL082CMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
TL082CMX/NOPB Texas Instruments Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for TL082CMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TL082CMX/NOPBCT-ND
DigiKey IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2619
In Stock
  • 1 $1.2600
  • 10 $1.1260
  • 25 $1.0688
  • 100 $0.8781
  • 250 $0.8208
  • 500 $0.7254
  • 1,000 $0.5727
  • 2,500 $0.5345
  • 5,000 $0.5078
  • 12,500 $0.4887
$0.4887 / $1.2600 Buy Now
DISTI # 926-TL082CMX/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Dual, 30-V, 4-MHz, 13-V/us slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70 RoHS: Compliant 3094
  • 1 $0.8500
  • 10 $0.7500
  • 100 $0.6430
  • 500 $0.5640
  • 1,000 $0.5140
  • 2,500 $0.5010
  • 5,000 $0.4960
  • 10,000 $0.4880
$0.4880 / $0.8500 Buy Now
DISTI # V72:2272_07372762
Arrow Electronics Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips Americas - 3
  • 1 $0.4847
$0.4847 Buy Now
Rochester Electronics TL082-N Wide Bandwidth Dual JFET Input Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 190
  • 1 $0.5513
  • 25 $0.5403
  • 100 $0.5182
  • 500 $0.4962
  • 1,000 $0.4686
$0.4686 / $0.5513 Buy Now
Ameya Holding Limited IC OPAMP JFET 4MHZ 8SOIC 89278
RFQ
DISTI # C1S746202572102
Chip1Stop OP Amp Dual GP 18V 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes 3
  • 1 $0.7680
$0.7680 Buy Now
LCSC 5mV 4MHz 50pA SOIC-8 FET Input Amplifiers ROHS 33
  • 1 $0.8009
  • 10 $0.7836
  • 30 $0.7710
  • 100 $0.7600
$0.7600 / $0.8009 Buy Now

CAD Models for TL082CMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL082CMX/NOPB by Texas Instruments

TL082CMX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0004 µA
Bias Current-Max (IIB) @25C
0.0004 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.004 µA
Input Offset Voltage-Max
15000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
8 V/us
Slew Rate-Nom
13 V/us
Supply Current-Max
6 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
4000
Voltage Gain-Min
15000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TL082CMX/NOPB
    Texas Instruments
    Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70
    VS

Alternate Parts for TL082CMX/NOPB

This table gives cross-reference parts and alternative options found for TL082CMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL082CM/NOPB Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70 Texas Instruments TL082CMX/NOPB vs TL082CM/NOPB
TL082CMX Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TL082CMX/NOPB vs TL082CMX
Part Number Description Manufacturer Compare
TL082CMX Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TL082CMX/NOPB vs TL082CMX
TL082CM/NOPB Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70 Texas Instruments TL082CMX/NOPB vs TL082CM/NOPB

Related Parts for TL082CMX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL082CMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL082CMX/NOPB by Texas Instruments

  • Please alert me when TL082CMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL082CMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL082CMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL082CMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL082CMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL082CMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: