There are no models available for this part yet.
Overview of TL082ACP by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TL082ACP by Freescale Semiconductor
Part Data Attributes for TL082ACP by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description
|
DIP, DIP8,.3
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.0002 µA
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.003 µA
|
Input Offset Voltage-Max
|
7500 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supplies
|
+-15 V
|
Qualification Status
|
Not Qualified
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
4000
|
Voltage Gain-Min
|
25000
|
Related Parts for TL082ACP
-
TL082ACPE4Operational Amplifiers
-
TMS320F28035RSHTMicrocontrollers
-
AS-M15TAN-ROther Analog ICs
-
LM3670MF-1.8Switching Regulator or Controllers
-
ICL7107CPLZAnalog to Digital Converters
-
DG411DJMultiplexers or Switches
-
FDD6670APower Field-Effect Transistors
-
TPS3705-50DPower Management Circuits
-
TBD62083AFWGPeripheral Drivers