Part Details for TL081ACD by Texas Instruments
Overview of TL081ACD by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL081ACD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5104
|
Newark | Ic, Op Amp, Jfet, Smd, Soic8, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:13V/Μs, Supply Voltage Range:7V To 36V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL081ACD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8950 / $1.2800 | Buy Now |
DISTI #
76C9114
|
Newark | Op Amp, 3Mhz, 13V/Us, 6Mv, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:13V/Μs, Supply Voltage Range:7V To 36V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TL081ACD Min Qty: 975 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3440 / $0.5020 | Buy Now |
DISTI #
296-7201-5-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
160 In Stock |
|
$0.7713 / $1.1100 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 107 |
|
$0.4322 / $0.9261 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 360 |
|
$0.8960 / $2.2400 | Buy Now |
|
Rochester Electronics | TL081A - Single JFET-input improved offset operational amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9689 |
|
$0.4116 / $0.4842 | Buy Now |
|
ComSIT USA | JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 1664 |
|
RFQ |