Part Details for TL0809N by Texas Instruments
Overview of TL0809N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for TL0809N
TL0809N CAD Models
TL0809N Part Data Attributes
|
TL0809N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL0809N
Texas Instruments
IC 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.8 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 116 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.01 MHz | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TL0809N
This table gives cross-reference parts and alternative options found for TL0809N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL0809N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0808CCN | 8-bit Microprocessor Compatible A/D Converters With 8-Channel Multiplexer 28-PDIP -40 to 85 | Texas Instruments | TL0809N vs ADC0808CCN |
ADC0808MJ | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, HERMETIC SEALED, CERAMIC, DIP-28, Analog to Digital Converter | Texas Instruments | TL0809N vs ADC0808MJ |
ADC0808CCN/NOPB | 8-bit Microprocessor Compatible A/D Converters With 8-Channel Multiplexer 28-PDIP -40 to 85 | Texas Instruments | TL0809N vs ADC0808CCN/NOPB |
ADC0808CCJ | 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28 | Texas Instruments | TL0809N vs ADC0808CCJ |
ADC0809CCN/A+ | IC IC,DATA ACQ SYSTEM,8-CHANNEL,8-BIT,DIP,28PIN,PLASTIC, Analog IC:Other | Texas Instruments | TL0809N vs ADC0809CCN/A+ |
ML2258BMJ | ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Fairchild Semiconductor Corporation | TL0809N vs ML2258BMJ |
ADC0809CCN | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDIP28, PLASTIC, DIP-28 | RF Micro Devices Inc | TL0809N vs ADC0809CCN |
TL0808N | IC 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, Analog to Digital Converter | Texas Instruments | TL0809N vs TL0808N |
ML2258CIP | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | TL0809N vs ML2258CIP |
ML2258BIP | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | TL0809N vs ML2258BIP |