-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low input current (200pA), low power (200uA) 36V JFET Op-Amps, quad
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1367
|
Newark | Op-Amp, 1Mhz, 70Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:6V To 36V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics TL064ACDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9528 |
|
$0.4370 / $0.9610 | Buy Now |
DISTI #
57P3665
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TL064ACDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19705-1-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6671 In Stock |
|
$0.3309 / $0.8800 | Buy Now |
DISTI #
TL064ACDT
|
Avnet Americas | OP Amp Quad GP ±18V 14-Pin SOIC T/R - Tape and Reel (Alt: TL064ACDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2691 | Buy Now |
DISTI #
33R1367
|
Avnet Americas | OP Amp Quad GP ±18V 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 33R1367) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1405 Partner Stock |
|
$0.6700 / $0.9610 | Buy Now |
DISTI #
511-TL064ACDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power JFET RoHS: Compliant | 19887 |
|
$0.3300 / $0.8800 | Buy Now |
|
STMicroelectronics | Low input current (200pA), low power (200uA) 36V JFET Op-Amps, quad RoHS: Compliant Min Qty: 1 | 19894 |
|
$0.5000 / $0.8600 | Buy Now |
|
Future Electronics | TL064 Series 4 Circuit 1 MHz 3.5 V/µs JFET Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 9Cut Tape/Mini-Reel |
|
$0.3250 / $0.4350 | Buy Now |
|
Future Electronics | TL064 Series 4 Circuit 1 MHz 3.5 V/µs JFET Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3250 / $0.3400 | Buy Now |
|
Future Electronics | TL064 Series 4 Circuit 1 MHz 3.5 V/µs JFET Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL064ACDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL064ACDT
STMicroelectronics
Low input current (200pA), low power (200uA) 36V JFET Op-Amps, quad
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL064ACDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064ACDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL064ACDR | QUAD OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TL064ACDT vs TL064ACDR |
TL064ACD | JFET inputs, low input bias current | STMicroelectronics | TL064ACDT vs TL064ACD |