-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL064ACDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL064ACDG4
Texas Instruments
QUAD OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL064ACDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064ACDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2060M | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | TL064ACDG4 vs NJM2060M |
TL074IYDT | JFET inputs, low input bias current | STMicroelectronics | TL064ACDG4 vs TL074IYDT |
TL074AIYDT | QUAD OP-AMP, 7000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | STMicroelectronics | TL064ACDG4 vs TL074AIYDT |
TL074IYD | QUAD OP-AMP, 13000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | STMicroelectronics | TL064ACDG4 vs TL074IYD |
TL074BIYD | QUAD OP-AMP, 5000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | STMicroelectronics | TL064ACDG4 vs TL074BIYD |
TL084AIYD | QUAD OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | STMicroelectronics | TL064ACDG4 vs TL084AIYD |
TL084BIYD | QUAD OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | STMicroelectronics | TL064ACDG4 vs TL084BIYD |
TL084IYD | JFET inputs, low input bias current | STMicroelectronics | TL064ACDG4 vs TL084IYD |
TL074AIYD | QUAD OP-AMP, 7000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | STMicroelectronics | TL064ACDG4 vs TL074AIYD |
TL084BIYDT | JFET inputs, low input bias current | STMicroelectronics | TL064ACDG4 vs TL084BIYDT |