Part Details for TL061AID by STMicroelectronics
Overview of TL061AID by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL061AID
TL061AID CAD Models
TL061AID Part Data Attributes
|
TL061AID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL061AID
STMicroelectronics
OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Width | 3.9 mm |
Alternate Parts for TL061AID
This table gives cross-reference parts and alternative options found for TL061AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL061AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2061ID | Rochester Electronics LLC | Check for Price | OP-AMP, 4400 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL061AID vs TLE2061ID |
TL061IDE4 | Texas Instruments | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL061AID vs TL061IDE4 |
TL061BIDT | STMicroelectronics | Check for Price | OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | TL061AID vs TL061BIDT |
TLE2061IDRG4 | Texas Instruments | Check for Price | Single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-SOIC -40 to 85 | TL061AID vs TLE2061IDRG4 |
TL061ACDRG4 | Texas Instruments | Check for Price | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL061AID vs TL061ACDRG4 |
TL061ACDG4 | Texas Instruments | Check for Price | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL061AID vs TL061ACDG4 |
MC33181D | Rochester Electronics LLC | Check for Price | OP-AMP, 3500uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TL061AID vs MC33181D |
TLE2061IDG4 | Texas Instruments | Check for Price | JFET-Input High-Output-Drive uPower Operational Amplifier 8-SOIC -40 to 85 | TL061AID vs TLE2061IDG4 |
TLE2061MD | Rochester Electronics LLC | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TL061AID vs TLE2061MD |
TL061BID | STMicroelectronics | Check for Price | OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | TL061AID vs TL061BID |