Part Details for TL034AMN by Texas Instruments
Overview of TL034AMN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TL034AMN
TL034AMN CAD Models
TL034AMN Part Data Attributes:
|
TL034AMN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL034AMN
Texas Instruments
QUAD OP-AMP, 8500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, MS-001AA, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 87 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8500 µV | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 4.1 V/us | |
Supply Current-Max | 1.12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 5000 | |
Width | 7.62 mm |
Alternate Parts for TL034AMN
This table gives cross-reference parts and alternative options found for TL034AMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL034AMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2902DRG4 | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TL034AMN vs LM2902DRG4 |
LM2902MDREP | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, SOIC-14 | Texas Instruments | TL034AMN vs LM2902MDREP |
LM2902DG | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE | onsemi | TL034AMN vs LM2902DG |
TL034AMJ | QUAD OP-AMP, 8500uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TL034AMN vs TL034AMJ |
LM2902NSRG4 | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | TL034AMN vs LM2902NSRG4 |
NCV2902DR2 | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TL034AMN vs NCV2902DR2 |
LM2902VDR2G | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL | onsemi | TL034AMN vs LM2902VDR2G |
LM2902KNSRG4 | Quad, 26-V, 1.2-MHz, improved ESD (2 kV) operational amplifier 14-SO -40 to 125 | Texas Instruments | TL034AMN vs LM2902KNSRG4 |
LM2902NSE4 | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14, Operational Amplifier | Texas Instruments | TL034AMN vs LM2902NSE4 |
LM2902VDG | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE | onsemi | TL034AMN vs LM2902VDG |