Part Details for TL-6120-D-F300-Q-G by E-Switch Inc
Overview of TL-6120-D-F300-Q-G by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120DC | Rochester Electronics LLC | UVPROM, 32KX8, 120ns, CMOS, CDIP28, DIP-28 | |
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C256-120DIB | Rochester Electronics LLC | UVPROM, 32KX8, 120ns, CMOS, CDIP28, DIP-28 |
Price & Stock for TL-6120-D-F300-Q-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3.43N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 95 |
|
$0.4935 / $1.0575 | Buy Now |
Part Details for TL-6120-D-F300-Q-G
TL-6120-D-F300-Q-G CAD Models
TL-6120-D-F300-Q-G Part Data Attributes
|
TL-6120-D-F300-Q-G
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL-6120-D-F300-Q-G
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.43N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.5 mm | |
Actuator Type | KEYPAD | |
Body Breadth | 7.4 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@50VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |