There are no models available for this part yet.
Overview of TL-5903/T by Tadiran Batteries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TL-5903/T by Tadiran Batteries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85C0337
|
Newark | Batteries, Battery Type: Lithium, Battery Size Code: Aa, Voltage Rating: 3.6V, Terminal Type: Solder Tab Rohs Compliant: Na |Tadiran Batteries TL-5903/T Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $8.1800 | Buy Now | |
DISTI #
439-1016-ND
|
DigiKey | BATTERY LITHIUM 3.6V AA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2501 In Stock |
|
$5.4489 / $8.8900 | Buy Now | |
Future Electronics | Lithium AA Tabbed 3.6 V High Capacity Cylindrical Battery RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$5.5900 | Buy Now | ||
Future Electronics | Lithium AA Tabbed 3.6 V High Capacity Cylindrical Battery RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 1 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$5.5900 / $5.8400 | Buy Now | ||
Future Electronics | Lithium AA Tabbed 3.6 V High Capacity Cylindrical Battery RoHS: Compliant pbFree: Yes Min Qty: 15030 Package Multiple: 45 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$5.5900 / $5.6700 | Buy Now | ||
Onlinecomponents.com | Battery - Non-Rechargeable (Primary) - 3.6V - 2.4Ah - AA Cell Size - Lithium Thionyl Chloride - Solder Tab Termination. RoHS: Compliant |
1053 In Stock |
|
$5.1400 / $11.3800 | Buy Now | ||
Master Electronics | Battery - Non-Rechargeable (Primary) - 3.6V - 2.4Ah - AA Cell Size - Lithium Thionyl Chloride - Solder Tab Termination. RoHS: Compliant |
1053 In Stock |
|
$5.1400 / $11.3800 | Buy Now |
CAD Models for TL-5903/T by Tadiran Batteries
Part Data Attributes for TL-5903/T by Tadiran Batteries
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TADIRAN BATTERIES GMBH
|
Reach Compliance Code
|
unknown
|
Approvals
|
IEC; UL
|
Battery Chemistry
|
LITHIUM-THIONYL CHLORIDE
|
Battery Size
|
AA
|
Battery Type
|
PRIMARY
|
Capacity
|
2.4 Ah
|
Diameter
|
14.5 mm
|
Height
|
50.5 mm
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Terminal Type
|
TAB
|
Voltage
|
3.6 V
|
Weight
|
18 g
|