Part Details for TL-2150/PT by Taiko-Denki Co Ltd
Overview of TL-2150/PT by Taiko-Denki Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
5962-9221501MRA | Renesas Electronics Corporation | OCTAL D REGISTER | |
5962-92215-000 | Renesas Electronics Corporation | OCTAL D FLIP FLOP W/RESET 54FCT273T |
Part Details for TL-2150/PT
TL-2150/PT CAD Models
TL-2150/PT Part Data Attributes
|
TL-2150/PT
Taiko-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TL-2150/PT
Taiko-Denki Co Ltd
Primary Battery, Lithium-ion, 1/2AA, 3.6V, 1Ah
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIKO-DENKI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Additional Feature | CAPACITY MAX AT 2 V | |
Battery Chemistry | LITHIUM-ION | |
Battery Size | 1/2AA | |
Battery Type | PRIMARY | |
Capacity | 1 Ah | |
Diameter | 14.5 mm | |
Height | 25.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3.6 V | |
Weight | 9.2 g |