Part Details for TKR102M0JF by Kaimei Electronic Corp
Overview of TKR102M0JF by Kaimei Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TKR102M0JF
TKR102M0JF CAD Models
TKR102M0JF Part Data Attributes
|
TKR102M0JF
Kaimei Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
TKR102M0JF
Kaimei Electronic Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KAIMEI ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | TK( 0J) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for TKR102M0JF
This table gives cross-reference parts and alternative options found for TKR102M0JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TKR102M0JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD0J108M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | TKR102M0JF vs RD0J108M0811MML |
NRSY102M6.3V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | TKR102M0JF vs NRSY102M6.3V8X11.5SP7.5LSF |
MALREKB00PB410BL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | TKR102M0JF vs MALREKB00PB410BL0K |
NRWY102M6.3V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | TKR102M0JF vs NRWY102M6.3V8X11.5F |
TKP102M0JF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Kaimei Electronic Corp | TKR102M0JF vs TKP102M0JF |
PCY108M6R3S1A5G1BK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | TKR102M0JF vs PCY108M6R3S1A5G1BK |
UVY0J102MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | TKR102M0JF vs UVY0J102MPD |
UVZ0J102MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | TKR102M0JF vs UVZ0J102MPD1TD |
6.3PX1000MEFCFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | TKR102M0JF vs 6.3PX1000MEFCFA8X11.5 |
NRSY102M6.3V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | TKR102M0JF vs NRSY102M6.3V8X11.5TBF |