TKR100M2DGBC
Kaimei Electronic Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF,

Overview of TKR100M2DGBC by Kaimei Electronic Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TKR100M2DGBC by Kaimei Electronic Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TKR100M2DGBC by Kaimei Electronic Corp

TKR100M2DGBC
Kaimei Electronic Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KAIMEI ELECTRONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
12.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
75 mA
Series
TK
Terminal Pitch
5 mm
Want to compare parts?
  1. TKR100M2DGBC
    Kaimei Electronic Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF,
    VS

Alternate Parts for TKR100M2DGBC

This table gives cross-reference parts and alternative options found for TKR100M2DGBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TKR100M2DGBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVZ2D100MPD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation TKR100M2DGBC vs UVZ2D100MPD1CT
200YXA10MRI10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Rubycon Corporation TKR100M2DGBC vs 200YXA10MRI10X12.5
RGA100M2DCC-1012C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp TKR100M2DGBC vs RGA100M2DCC-1012C
KSE106M200T1ABH1CK Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, Teapo Electronic Corporation TKR100M2DGBC vs KSE106M200T1ABH1CK
UTWHV10M200TR2610X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc TKR100M2DGBC vs UTWHV10M200TR2610X12.5
UVZ2D100MPD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation TKR100M2DGBC vs UVZ2D100MPD1TD
RD2D106M1012MMR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Samwha Electronics TKR100M2DGBC vs RD2D106M1012MMR
UTWHV10M200TB110X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc TKR100M2DGBC vs UTWHV10M200TB110X12.5
NRWY100M200V10X12.5F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp TKR100M2DGBC vs NRWY100M200V10X12.5F
200YXA10MEFC10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, Rubycon Corporation TKR100M2DGBC vs 200YXA10MEFC10X12.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TKR100M2DGBC by Kaimei Electronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TKR100M2DGBC by Kaimei Electronic Corp

  • Please alert me when TKR100M2DGBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TKR100M2DGBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TKR100M2DGBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TKR100M2DGBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TKR100M2DGBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TKR100M2DGBC by Kaimei Electronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: