There are no models available for this part yet.
Overview of TKJA0E21B35MPN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TKJA0E21B35MPN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39P1357
|
Newark | Filters |Itt Cannon TKJA0E21B35MPN Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,061.4100 / $2,141.9300 | Buy Now | |
DISTI #
TKJA0E21B35MPN-ND
|
DigiKey | FILTERS Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,163.3445 | Buy Now | |
DISTI #
TKJA0E21B35MPN
|
Avnet Americas | - Bulk (Alt: TKJA0E21B35MPN) Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,522.4875 / $2,979.3694 | Buy Now | |
DISTI #
965-TKJA0E21B35MPN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,093.4200 | Order Now | |
DISTI #
ITTTKJA0E21B35MPN
|
Heilind Electronics | TKJA0E21B35MPN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,041.2200 / $5,990.9500 | Buy Now | ||
DISTI #
ITTTKJA0E21B35MPN
|
Interstate Connecting Components | TKJA0E21B35MPN | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2,041.2200 / $5,990.9500 | Buy Now |
CAD Models for TKJA0E21B35MPN by ITT Interconnect Solutions
Part Data Attributes for TKJA0E21B35MPN by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
21
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
79
|