There are no models available for this part yet.
Overview of TKC-HVC1206LF-523K-F by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF523KBCZ-5 | Analog Devices | ADSP-BF523 Processor,533Mhz,Et | |
ADSP-BF523KBCZ-5C2 | Analog Devices | 12x12/289 BGA WITH CODEC | |
ADSP-BF523KBCZ-6A | Analog Devices | ADSP-BF523Processor,600Mhz,Eth |
CAD Models for TKC-HVC1206LF-523K-F by TT Electronics Resistors
Part Data Attributes for TKC-HVC1206LF-523K-F by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP, LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Rated Power Dissipation (P)
|
0.3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
523000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
1000 V
|
Alternate Parts for TKC-HVC1206LF-523K-F
This table gives cross-reference parts and alternative options found for TKC-HVC1206LF-523K-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TKC-HVC1206LF-523K-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TKC-HVC1206-523K-F | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 523000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | TKC-HVC1206LF-523K-F vs TKC-HVC1206-523K-F |
CRMV1206BC523KFKNW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 523000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TKC-HVC1206LF-523K-F vs CRMV1206BC523KFKNW |
CRMV1206AF523KFKTT | Fixed Resistor, | Vishay Intertechnologies | TKC-HVC1206LF-523K-F vs CRMV1206AF523KFKTT |
CRMV1206BG523KFKT5 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 523000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TKC-HVC1206LF-523K-F vs CRMV1206BG523KFKT5 |
CRMV1206AF523KFKE5 | Fixed Resistor, | Vishay Intertechnologies | TKC-HVC1206LF-523K-F vs CRMV1206AF523KFKE5 |