Part Details for TKC-HVC1206LF-3M57-F by TT Electronics Resistors
Overview of TKC-HVC1206LF-3M57-F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TKC-HVC1206LF-3M57-F
TKC-HVC1206LF-3M57-F CAD Models
TKC-HVC1206LF-3M57-F Part Data Attributes
|
TKC-HVC1206LF-3M57-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
TKC-HVC1206LF-3M57-F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 3570000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 3570000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1000 V |
Alternate Parts for TKC-HVC1206LF-3M57-F
This table gives cross-reference parts and alternative options found for TKC-HVC1206LF-3M57-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TKC-HVC1206LF-3M57-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA1206BG3M57FKTF | Fixed Resistor, Thick Film, 0.3W, 3570000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TKC-HVC1206LF-3M57-F vs CRMA1206BG3M57FKTF |
CRMV1206BB3M57FKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 3570000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TKC-HVC1206LF-3M57-F vs CRMV1206BB3M57FKN1 |
CRMA1206BF3M57FKEF | Fixed Resistor, Thick Film, 0.3W, 3570000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TKC-HVC1206LF-3M57-F vs CRMA1206BF3M57FKEF |
CRMV1206AF3M57FKEF | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 3570000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TKC-HVC1206LF-3M57-F vs CRMV1206AF3M57FKEF |
CRMA1206AG3M57FKTB | Fixed Resistor, Thick Film, 0.3W, 3570000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TKC-HVC1206LF-3M57-F vs CRMA1206AG3M57FKTB |
CRMV1206AF3M57FKE5 | Fixed Resistor, | Vishay Intertechnologies | TKC-HVC1206LF-3M57-F vs CRMV1206AF3M57FKE5 |
CRMV1206BF3M57FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 3570000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TKC-HVC1206LF-3M57-F vs CRMV1206BF3M57FKTB |