Part Details for TKC-HTC-1206LF-16R2-D by TT Electronics Resistors
Overview of TKC-HTC-1206LF-16R2-D by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1816-R22ARTZ-R7 | Analog Devices | RESET GENERATOR I.C. | |
51939-1206LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4DCP 4S Right Angle Press Fit Header | |
10114828-11206LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 6 Positions |
Part Details for TKC-HTC-1206LF-16R2-D
TKC-HTC-1206LF-16R2-D CAD Models
TKC-HTC-1206LF-16R2-D Part Data Attributes
|
TKC-HTC-1206LF-16R2-D
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
TKC-HTC-1206LF-16R2-D
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 16.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 150 °C | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |