Part Details for TK2618M by Dynex Semiconductor
Overview of TK2618M by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TK2618M
TK2618M CAD Models
TK2618M Part Data Attributes
|
TK2618M
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TK2618M
Dynex Semiconductor
Silicon Controlled Rectifier, 275000mA I(T), 1800V V(DRM),
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Part Package Code | TO-93 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 25 mA | |
Non-Repetitive Pk On-state Cur | 3200 A | |
On-State Voltage-Max | 1.9 V | |
On-state Current-Max | 275000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 1800 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |