-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 600V 20A TO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK20N60W5S1VF-ND
|
DigiKey | MOSFET N-CH 600V 20A TO247 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
30 In Stock |
|
$1.7625 / $4.7000 | Buy Now |
DISTI #
TK20N60W5,S1VF
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin TO-247 - Rail/Tube (Alt: TK20N60W5,S1VF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.8048 / $2.1573 | Buy Now |
DISTI #
757-TK20N60W5S1VF
|
Mouser Electronics | MOSFETs Power MOSFET N-Channel RoHS: Compliant | 102 |
|
$1.7600 / $4.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK20N60W5,S1VF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK20N60W5,S1VF
Toshiba America Electronic Components
MOSFET N-CH 600V 20A TO-247
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |