Part Details for TK170V65Z,LQ by Toshiba America Electronic Components
Overview of TK170V65Z,LQ by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK170V65Z,LQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK170V65ZLQCT-ND
|
DigiKey | MOSFET N-CH 650V 18A 5DFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4950 In Stock |
|
$1.6500 / $3.4300 | Buy Now |
DISTI #
TK170V65Z,LQ
|
Avnet Americas | Transistor MOSFET N-CH 650V 18A 4-Pin DFN - Tape and Reel (Alt: TK170V65Z,LQ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 2500 |
|
$1.4586 / $1.5642 | Buy Now |
DISTI #
757-TK170V65ZLQ
|
Mouser Electronics | MOSFET MOSFET 650V 170mOhms DTMOS-VI RoHS: Compliant | 4744 |
|
$1.7100 / $3.5300 | Buy Now |
DISTI #
TK170V65Z,LQ
|
Avnet Americas | Transistor MOSFET N-CH 650V 18A 4-Pin DFN - Tape and Reel (Alt: TK170V65Z,LQ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 2500 |
|
$1.4586 / $1.5642 | Buy Now |
Part Details for TK170V65Z,LQ
TK170V65Z,LQ CAD Models
TK170V65Z,LQ Part Data Attributes:
|
TK170V65Z,LQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK170V65Z,LQ
Toshiba America Electronic Components
Power Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 225 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.6 pF | |
JESD-30 Code | S-PSSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |