Part Details for TK14592V by TOKO Inc
Overview of TK14592V by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TK14592V
TK14592V CAD Models
TK14592V Part Data Attributes
|
TK14592V
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK14592V
TOKO Inc
Paging Receiver, Bipolar, PDSO20, TSSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PAGING RECEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for TK14592V
This table gives cross-reference parts and alternative options found for TK14592V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK14592V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA31142F | IC TELECOM, PAGING RECEIVER, PDSO20, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20, Paging Circuit | Toshiba America Electronic Components | TK14592V vs TA31142F |
TA31142FN-TP1 | IC TELECOM, PAGING RECEIVER, PDSO20, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20, Paging Circuit | Toshiba America Electronic Components | TK14592V vs TA31142FN-TP1 |
NJM2537V-(TE1) | Paging Receiver, PDSO20, SSOP-20 | New Japan Radio Co Ltd | TK14592V vs NJM2537V-(TE1) |
TA31142F(ER) | IC TELECOM, PAGING RECEIVER, PDSO20, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20, Paging Circuit | Toshiba America Electronic Components | TK14592V vs TA31142F(ER) |
LA8610M | Paging Receiver, PDSO20, PLASTIC, MFP-20 | SANYO Electric Co Ltd | TK14592V vs LA8610M |
CXA1999N | Paging Receiver, Bipolar, PDSO20, PLASTIC, SSOP-20 | Sony Semiconductor | TK14592V vs CXA1999N |
TA31142FN(ER) | IC TELECOM, PAGING RECEIVER, PDSO20, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20, Paging Circuit | Toshiba America Electronic Components | TK14592V vs TA31142FN(ER) |
S-7041B | Paging Decoder, CMOS, PDSO20, TSSOP-20 | ABLIC Inc. | TK14592V vs S-7041B |
NJM2537V-(TE2) | Paging Receiver, PDSO20, SSOP-20 | New Japan Radio Co Ltd | TK14592V vs NJM2537V-(TE2) |
TA31145FN(EL) | IC TELECOM, PAGING RECEIVER, PDSO20, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20, Paging Circuit | Toshiba America Electronic Components | TK14592V vs TA31145FN(EL) |