Part Details for TK125V65Z,LQ by Toshiba America Electronic Components
Overview of TK125V65Z,LQ by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TK125V65Z,LQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK125V65ZLQCT-ND
|
DigiKey | MOSFET N-CH 650V 24A 5DFN Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2250 / $4.5700 | Buy Now |
DISTI #
TK125V65Z,LQ
|
Avnet Americas | Transistor MOSFET N-CH 650V 24A 4-Pin DFN - Tape and Reel (Alt: TK125V65Z,LQ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2528 / $2.6928 | Buy Now |
DISTI #
757-TK125V65ZLQ
|
Mouser Electronics | MOSFET MOSFET 650V 125mOhms DTMOS-VI RoHS: Compliant | 0 |
|
$2.2900 / $4.7000 | Order Now |
DISTI #
TK125V65Z,LQ
|
Avnet Americas | Transistor MOSFET N-CH 650V 24A 4-Pin DFN - Tape and Reel (Alt: TK125V65Z,LQ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2528 / $2.6928 | Buy Now |
Part Details for TK125V65Z,LQ
TK125V65Z,LQ CAD Models
TK125V65Z,LQ Part Data Attributes:
|
TK125V65Z,LQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK125V65Z,LQ
Toshiba America Electronic Components
Power Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 258 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.9 pF | |
JESD-30 Code | S-PSSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |