There are no models available for this part yet.
Overview of TK11532MTL by TOKO Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TK11532MTL by TOKO Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 3.25 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8 | 7000 |
|
$0.2520 / $0.7200 | Buy Now | ||
Quest Components | 3.25 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8 | 712 |
|
$0.4800 / $1.2000 | Buy Now |
CAD Models for TK11532MTL by TOKO Inc
Part Data Attributes for TK11532MTL by TOKO Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOKO INC
|
Package Description
|
PLASTIC, SOP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.35 V
|
Input Voltage-Max
|
9.2 V
|
Input Voltage-Min
|
4.2 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.89 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
3.35 V
|
Output Voltage1-Min
|
3.15 V
|
Output Voltage1-Nom
|
3.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.64 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
3.1%
|
Width
|
3.9 mm
|
Alternate Parts for TK11532MTL
This table gives cross-reference parts and alternative options found for TK11532MTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11532MTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK11532MBX | Fixed Positive LDO Regulator, 3.25V, 0.35V Dropout, PDSO8, PLASTIC, SOP-8 | TOKO Inc | TK11532MTL vs TK11532MBX |
TK11535MBX | Fixed Positive LDO Regulator, 3.5V, 0.35V Dropout, PDSO8, PLASTIC, SOP-8 | TOKO Inc | TK11532MTL vs TK11535MBX |
TK11537MBX | Fixed Positive LDO Regulator, 3.75V, 0.35V Dropout, PDSO8, PLASTIC, SOP-8 | TOKO Inc | TK11532MTL vs TK11537MBX |
TK11535MMG | Fixed Positive LDO Regulator, 3.5V, 0.35V Dropout, PDSO8, PLASTIC, SOP-8 | TOKO Inc | TK11532MTL vs TK11535MMG |
TK11537MMG | Fixed Positive LDO Regulator, 3.75V, 0.35V Dropout, PDSO8, PLASTIC, SOP-8 | TOKO Inc | TK11532MTL vs TK11537MMG |
TK11532MMG | Fixed Positive LDO Regulator, 3.25V, 0.35V Dropout, PDSO8, PLASTIC, SOP-8 | TOKO Inc | TK11532MTL vs TK11532MMG |