There are no models available for this part yet.
Overview of TK11245BMCL by TOKO Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Robotics and Drones
Price & Stock for TK11245BMCL by TOKO Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2573 |
|
RFQ | ||||
Quest Components | 4.5 V FIXED POSITIVE LDO REGULATOR, 0.39 V DROPOUT, PDSO6 | 2058 |
|
$0.9000 / $2.4000 | Buy Now | ||
Quest Components | 4.5 V FIXED POSITIVE LDO REGULATOR, 0.39 V DROPOUT, PDSO6 | 566 |
|
$0.6279 / $2.4150 | Buy Now | ||
Quest Components | 4.5 V FIXED POSITIVE LDO REGULATOR, 0.39 V DROPOUT, PDSO6 | 194 |
|
$0.8100 / $1.5000 | Buy Now |
CAD Models for TK11245BMCL by TOKO Inc
Part Data Attributes for TK11245BMCL by TOKO Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOKO INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23L, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.39 V
|
Dropout Voltage1-Nom
|
0.26 V
|
Input Voltage Absolute-Max
|
16 V
|
Input Voltage-Max
|
14.5 V
|
Input Voltage-Min
|
5.5 V
|
JESD-30 Code
|
R-PDSO-G6
|
Length
|
3.4 mm
|
Line Regulation-Max
|
0.02%
|
Load Regulation-Max
|
0.09%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
4.59 V
|
Output Voltage1-Min
|
4.41 V
|
Output Voltage1-Nom
|
4.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.4 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
2%
|
Width
|
2.2 mm
|
Alternate Parts for TK11245BMCL
This table gives cross-reference parts and alternative options found for TK11245BMCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11245BMCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK11249BMCL | Fixed Positive LDO Regulator, 4.9V, 0.39V Dropout, BIPolar, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11245BMCL vs TK11249BMCL |
TK11247BMCL | Fixed Positive LDO Regulator, 4.7V, 0.39V Dropout, BIPolar, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11245BMCL vs TK11247BMCL |
Related Parts for TK11245BMCL
-
TK11250MTLLinear Regulator ICs
-
LMR14050SDDARSwitching Regulator or Controllers
-
THS4031CDGNOperational Amplifiers
-
TK15E60UPower Field-Effect Transistors
-
THS6053CDG4Line Driver or Receivers
-
TGL34-51Transient Suppressors
-
TK11230CMCL-GOther Regulators
-
TCLT1006Optocoupler
-
ADV7619KSVZOther Telecom ICs