There are no models available for this part yet.
Overview of TK11243BMCL by TOKO Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TK11243BMCL by TOKO Inc
Part Data Attributes for TK11243BMCL by TOKO Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOKO INC
|
Package Description
|
SOT-23L, 6 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.39 V
|
Dropout Voltage1-Nom
|
0.26 V
|
Input Voltage Absolute-Max
|
16 V
|
Input Voltage-Max
|
14.5 V
|
Input Voltage-Min
|
5.3 V
|
JESD-30 Code
|
R-PDSO-G6
|
Length
|
3.4 mm
|
Line Regulation-Max
|
0.02%
|
Load Regulation-Max
|
0.09%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
4.385 V
|
Output Voltage1-Min
|
4.215 V
|
Output Voltage1-Nom
|
4.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.4 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
1.98%
|
Width
|
2.2 mm
|
Alternate Parts for TK11243BMCL
This table gives cross-reference parts and alternative options found for TK11243BMCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11243BMCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK11240BMCL | Fixed Positive LDO Regulator, 4V, 0.39V Dropout, BIPolar, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11243BMCL vs TK11240BMCL |
TK11242BMCL | Fixed Positive LDO Regulator, 4.2V, 0.39V Dropout, BIPolar, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11243BMCL vs TK11242BMCL |